TRACOPOWER TDR 2WISM DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 706-5287
- Mfr. Part No.:
- TDR 2-2411WISM
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD42.45
(exc. GST)
SGD46.27
(inc. GST)
Units | Per unit |
1 - 2 | SGD42.45 |
3 - 4 | SGD41.18 |
5 + | SGD39.94 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-5287
- Mfr. Part No.:
- TDR 2-2411WISM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off
Ultra wide 4:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection Remote On/Off
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SOIC 14 |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.45mm |
Series | TDR 2WISM |
Load Regulation | ±1% |
Efficiency | 79% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |