TRACOPOWER TDR 2SM DC-DC Converter, ±12V dc/ ±83mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 706-5262
- Mfr. Part No.:
- TDR 2-2422SM
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Price Each
SGD42.00
(exc. GST)
SGD45.78
(inc. GST)
units | Per unit |
1 - 2 | SGD42.00 |
3 - 4 | SGD40.74 |
5 + | SGD39.48 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-5262
- Mfr. Part No.:
- TDR 2-2422SM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±83mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC 14 |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.45mm |
Series | TDR 2SM |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 84% |