TRACOPOWER TDR 2SM DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 9 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 706-5256
- Mfr. Part No.:
- TDR 2-0523SM
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-5256
- Mfr. Part No.:
- TDR 2-0523SM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Compact design in SMD package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Qualified for lead free reflow solder process according to IPC J-STD-020D
Remote On/Off
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±67mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC 14 |
Isolation Voltage | 1.5kV dc |
Length | 18.9mm |
Depth | 8.45mm |
Series | TDR 2SM |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 82% |