TRACOPOWER TOS DC-DC Converter, 0.75 → 5V dc/ 6A Output, 8.3 → 14 V dc Input, 30W, Surface Mount, +85°C
- RS Stock No.:
- 706-5209
- Mfr. Part No.:
- TOS 06-12SM
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-5209
- Mfr. Part No.:
- TOS 06-12SM
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6A SMD Single Output Regulated Non-Isolated DC-DC Converter - TOS SM Series
Small size, low profile
Cost-efficient open frame design
Wide input voltage ranges
Output voltages trim from 0.75 Vdc to 5.0 Vdc
Delivers up to 16 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
Remote On/Off control
Wide temperature range –40°C to +85°C
SMT package fully DOSA compatible
Lead free design – RoHS compliant
Cost-efficient open frame design
Wide input voltage ranges
Output voltages trim from 0.75 Vdc to 5.0 Vdc
Delivers up to 16 A with minimal derating
Ultra high efficiency to 96 %
Fast transient response
Remote On/Off control
Wide temperature range –40°C to +85°C
SMT package fully DOSA compatible
Lead free design – RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Traco Non-Isolated Digital Point of Load Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 5V dc |
Input Voltage Range | 8.3 → 14 V dc |
Power Rating | 30W |
Input Voltage Nominal | 12 V dc |
Output Current | 6A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Width | 11.4mm |
Length | 20mm |
Depth | 4.4mm |
Series | TOS |
Load Regulation | ±0.4% |
Minimum Temperature | -40°C |
Efficiency | 94% |
Maximum Temperature | +85°C |