TRACOPOWER TMR 2E DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5105
- Mfr. Part No.:
- TMR 2-0512E
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD21.54
(exc. GST)
SGD23.48
(inc. GST)
Units | Per unit |
1 - 2 | SGD21.54 |
3 - 4 | SGD20.90 |
5 + | SGD20.25 |
- RS Stock No.:
- 706-5105
- Mfr. Part No.:
- TMR 2-0512E
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 9 |
Isolation Voltage | 1.5kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Series | TMR 2E |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Efficiency | 73% |
Minimum Temperature | -40°C |