TRACOPOWER TMR 2E DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5102
- Mfr. Part No.:
- TMR 2-1211E
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 706-5102
- Mfr. Part No.:
- TMR 2-1211E
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 9 |
Isolation Voltage | 1.5kV dc |
Depth | 11.2mm |
Length | 21.8mm |
Series | TMR 2E |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 75% |
Maximum Temperature | +85°C |