TRACOPOWER TMA DC-DC Converter, 12V dc/ 80mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 706-5060
- Mfr. Part No.:
- TMA 1512S
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD7.35
(exc. GST)
SGD8.01
(inc. GST)
Units | Per unit |
1 - 2 | SGD7.35 |
3 - 4 | SGD7.19 |
5 + | SGD6.98 |
- RS Stock No.:
- 706-5060
- Mfr. Part No.:
- TMA 1512S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, SIP-7 Format, 84mA Output Current - TMA Series - TMA 1512S
Cut loads down to size with this DC-DC converter from Traco Power. It steps 13.5 to 16.5V DC inputs down to a steady 12V output, reliably getting your components the energy they need. As it works at 79% efficiency, the device cuts back on wasted power and runs reliably cool. Securing it to a PCB is no trouble, thanks to its simple through-hole mounting method. The pinout follows industry standards to make identifying its connections a breeze.
Features & Benefits
• Narrow SIP-7 format means it fits neatly onto small circuit boards
• Supports input changes up to 1.5% to smooth out disruption from unstable supplies
• Low maximum ripple voltage of 75mV to reduce electrical noise
• Plastic insulation minimises user exposure to electrical loads
• Supports input changes up to 1.5% to smooth out disruption from unstable supplies
• Low maximum ripple voltage of 75mV to reduce electrical noise
• Plastic insulation minimises user exposure to electrical loads
Applications
• Manufacturing industry
• Domestic appliances
• Server management
• Domestic appliances
• Server management
Is this converter protected against electrical faults?
Yes, it comes with short-circuit protection and shuts down as soon as power issues pop up to cut the risk of hardware damage.
Can I use the device in demanding environments?
A broad operating temperature range of -40°C to +85°C means it's safe to use in tough conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 13.5 → 16.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 15 V dc |
Output Current | 80mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 6 |
Isolation Voltage | 1kV dc |
Width | 6.1mm |
Length | 19.5mm |
Depth | 10.2mm |
Series | TMA |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 80% |
Standards Met | IEC/EN 62368-1 |