TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max
- RS Stock No.:
- 706-5057
- Mfr. Part No.:
- TES 2-2423H
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD19.20
(exc. GST)
SGD20.93
(inc. GST)
Units | Per unit |
1 - 2 | SGD19.20 |
3 - 4 | SGD18.62 |
5 + | SGD18.05 |
- RS Stock No.:
- 706-5057
- Mfr. Part No.:
- TES 2-2423H
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series
Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±66mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 16.3mm |
Depth | 8.9mm |
Series | TES 2H |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 79% |