TRACOPOWER TES 2H DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5023
- Mfr. Part No.:
- TES 2-2411H
- Manufacturer:
- TRACOPOWER
41 In stock for delivery within 4 working days
Added
Price Each
SGD17.73
(exc. GST)
SGD19.33
(inc. GST)
Units | Per unit |
1 - 2 | SGD17.73 |
3 - 4 | SGD17.36 |
5 + | SGD16.85 |
- RS Stock No.:
- 706-5023
- Mfr. Part No.:
- TES 2-2411H
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 5V DC Output, 1.5kV DC Isolation Voltage - TES 2H Series - TES 2-2411H
When you need to balance your voltage in space-critical applications, try this DC-DC converter from Traco Power. Its DIP8 footprint of 13.7 (L) x 9.3 (W) x 8.9mm (D) makes it an easy fit for densely packed PCBs or panels. The device changes inputs between 21.6 and 26.4V DC into a steady 5V DC supply to keep your low-voltage system running smoothly. A rugged plastic housing insulates live components, so you don't run the risk of shocks when handling it. You can trust this converter to get the job done in challenging temperatures between -40°C and +85°C.
Features & Benefits
• Integrated short-circuit protection prevents damage to reduce service interruptions
• UL 94-V0-rated package is self-extinguishing for safety in the event of a fire
• EMI resistance assures you electrostatic discharges won't interfere with reliable performance
• At only 1.5g, this lightweight unit adds negligible strain to your system
• UL 94-V0-rated package is self-extinguishing for safety in the event of a fire
• EMI resistance assures you electrostatic discharges won't interfere with reliable performance
• At only 1.5g, this lightweight unit adds negligible strain to your system
Applications
• Automatic lighting setups
• Industrial control panels
• Medical devices
• Telecommunications instruments
• Industrial control panels
• Medical devices
• Telecommunications instruments
How do I mount this DC-DC converter?
After positioning the surface-mount component, you simply solder the pins in place. The package design handles the higher temperatures needed for lead-free reflow soldering.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 8 |
Isolation Voltage | 1.5kV dc |
Depth | 8.6mm |
Length | 13.7mm |
Series | TES 2H |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 75% |
Minimum Temperature | -40°C |