TRACOPOWER TES 1V DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 706-4953
- Mfr. Part No.:
- TES 1-0511V
- Manufacturer:
- TRACOPOWER
15 In stock for delivery within 4 working days
Added
Price Each
SGD14.27
(exc. GST)
SGD15.55
(inc. GST)
Units | Per unit |
1 - 4 | SGD14.27 |
5 - 9 | SGD13.84 |
10 - 24 | SGD13.41 |
25 - 49 | SGD13.13 |
50 + | SGD12.85 |
- RS Stock No.:
- 706-4953
- Mfr. Part No.:
- TES 1-0511V
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 12 |
Isolation Voltage | 3kV dc |
Length | 16.3mm |
Depth | 7.67mm |
Series | TES 1V |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 75% |
Minimum Temperature | -40°C |