- RS Stock No.:
- 702-6769
- Mfr. Part No.:
- BB-6000-A500-70-ES
- Manufacturer:
- Igus
Discontinued product
- RS Stock No.:
- 702-6769
- Mfr. Part No.:
- BB-6000-A500-70-ES
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Xiros Single Row Deep Groove Ball Bearings
Standard ball bearing dimensions
PEEK cage material
Xirodur plastic race material
No lubrication
FDA compliant
Resistant to chemicals and wash downs
Use at temperatures up to 150°C
Industries: medicine, chemistry, plant engineering, food etc.
PEEK cage material
Xirodur plastic race material
No lubrication
FDA compliant
Resistant to chemicals and wash downs
Use at temperatures up to 150°C
Industries: medicine, chemistry, plant engineering, food etc.
FDA Bearings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 26mm |
Race Width | 8mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Plastic |
Ball Material | Stainless Steel |
Cage Material | PEEK |
Number of Rows | 1 |
Static Load Rating | 380kN |
Dynamic Load Rating | 137N |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Material | A500 |
Partial Bearing Code | 6000 |
Race Type | Plain |