TRACOPOWER THI DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 699-2756
- Mfr. Part No.:
- THI 2421
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
SGD66.14
(exc. GST)
SGD72.09
(inc. GST)
Units | Per unit |
1 - 4 | SGD66.14 |
5 - 9 | SGD64.17 |
10 - 24 | SGD62.17 |
25 - 49 | SGD60.85 |
50 + | SGD59.52 |
- RS Stock No.:
- 699-2756
- Mfr. Part No.:
- THI 2421
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Note
Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)
MTBF to MIL-HDBK-217 E (25°C)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±80mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24, PDIP |
Isolation Voltage | 2.5kV dc |
Length | 32mm |
Depth | 10mm |
Series | THI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |