TRACOPOWER THI DC-DC Converter, ±12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 699-2753
- Mfr. Part No.:
- THI 0521
- Manufacturer:
- TRACOPOWER
51 In stock for delivery within 4 working days
Added
Price Each
SGD55.11
(exc. GST)
SGD60.07
(inc. GST)
Units | Per unit |
1 - 2 | SGD55.11 |
3 - 4 | SGD53.45 |
5 + | SGD51.79 |
- RS Stock No.:
- 699-2753
- Mfr. Part No.:
- THI 0521
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Note
Derates 3% per °C above 60°C
MTBF to MIL-HDBK-217 E (25°C)
MTBF to MIL-HDBK-217 E (25°C)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 80mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24, PDIP |
Isolation Voltage | 2.5kV dc |
Length | 32mm |
Depth | 10mm |
Series | THI |
Load Regulation | ±1% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |