Souriau, 8STA 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 04, Bayonet Coupling
- RS Stock No.:
- 687-7121
- Mfr. Part No.:
- 8STA00435SN
- Manufacturer:
- Souriau Sunbank by Eaton
2 In stock for delivery within 4 working days
Added
Price Each
SGD102.90
(exc. GST)
SGD112.16
(inc. GST)
Units | Per unit |
1 - 4 | SGD102.90 |
5 - 24 | SGD98.78 |
25 + | SGD94.67 |
- RS Stock No.:
- 687-7121
- Mfr. Part No.:
- 8STA00435SN
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
STA Series High Power Oval Flange Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau D38999 - 8TA and 8STA Series
8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Female |
Current Rating | 5A |
Shell Size | 04 |
Mounting Type | Panel Mount |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 8STA |
Shell Plating | Black Zinc Alloy |
Contact Plating | Gold |
Colour | Black |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |