Souriau, 851 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,
- RS Stock No.:
- 687-6746
- Mfr. Part No.:
- 85107A1419P50
- Manufacturer:
- Souriau Sunbank by Eaton
4 In stock for delivery within 4 working days
Added
Price Each
SGD115.24
(exc. GST)
SGD125.61
(inc. GST)
Units | Per unit |
1 - 4 | SGD115.24 |
5 - 24 | SGD111.79 |
25 + | SGD108.44 |
- RS Stock No.:
- 687-6746
- Mfr. Part No.:
- 85107A1419P50
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Jam Nut Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 14 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |