Souriau, 851 Right Angle 26 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16, Bayonet
- RS Stock No.:
- 687-6724
- Mfr. Part No.:
- 85108EC1626P50
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 09/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD182.46
(exc. GST)
SGD198.88
(inc. GST)
Units | Per unit |
1 - 4 | SGD182.46 |
5 - 24 | SGD175.16 |
25 + | SGD167.86 |
- RS Stock No.:
- 687-6724
- Mfr. Part No.:
- 85108EC1626P50
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Plugs for 90° Backshells
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 16 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Right Angle |
Series | 851 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |