- RS Stock No.:
- 687-6525
- Mfr. Part No.:
- UTS78E4S
- Manufacturer:
- Souriau Sunbank by Eaton
61 In stock for delivery within 4 working days
Added
Price Each
SGD27.16
(exc. GST)
SGD29.60
(inc. GST)
Units | Per unit |
1 - 4 | SGD27.16 |
5 - 24 | SGD26.35 |
25 - 49 | SGD25.54 |
50 - 99 | SGD24.99 |
100 + | SGD24.44 |
- RS Stock No.:
- 687-6525
- Mfr. Part No.:
- UTS78E4S
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau Connector has 4 number of contacts, panel mounting type. It is a female connector with straight body orientation.
Operating temperature: -40°C to + 105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600.0 V |
Shell Size | 8 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |