- RS Stock No.:
- 687-6522
- Mfr. Part No.:
- UTS78E4P
- Manufacturer:
- Souriau
60 In stock for delivery within 4 working days
Added
Price Each
SGD26.76
(exc. GST)
SGD29.17
(inc. GST)
Units | Per unit |
1 - 4 | SGD26.76 |
5 - 24 | SGD25.96 |
25 - 49 | SGD25.16 |
50 - 99 | SGD24.62 |
100 + | SGD24.09 |
- RS Stock No.:
- 687-6522
- Mfr. Part No.:
- UTS78E4P
- Manufacturer:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau Connector has 4 number of contacts, panel mounting type. It is a male connector with straight body orientation.
Operating temperature: -40°C to + 105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600.0 V |
Shell Size | 8 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |