- RS Stock No.:
- 687-6513
- Mfr. Part No.:
- UTS78D4S
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 687-6513
- Mfr. Part No.:
- UTS78D4S
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
Product Details
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600 V |
Shell Size | 8 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 105.0°C |