- RS Stock No.:
- 687-6462
- Mfr. Part No.:
- UTS010E6P
- Manufacturer:
- Souriau
322 In stock for delivery within 4 working days
Added
Price Each
SGD25.52
(exc. GST)
SGD27.82
(inc. GST)
Units | Per unit |
1 - 4 | SGD25.52 |
5 - 24 | SGD24.75 |
25 - 49 | SGD24.00 |
50 - 99 | SGD23.47 |
100 + | SGD22.96 |
- RS Stock No.:
- 687-6462
- Mfr. Part No.:
- UTS010E6P
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.5A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 600 V |
Shell Size | 10 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |