- RS Stock No.:
- 687-6430
- Mfr. Part No.:
- UTS08E33P
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 687-6430
- Mfr. Part No.:
- UTS08E33P
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600 V |
Shell Size | 8 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -40.0°C |