- RS Stock No.:
- 687-6415
- Mfr. Part No.:
- UTS6JC8E4S
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD39.98
(exc. GST)
SGD43.58
(inc. GST)
Units | Per unit |
1 - 4 | SGD39.98 |
5 - 24 | SGD38.77 |
25 - 49 | SGD37.57 |
50 - 99 | SGD36.78 |
100 + | SGD35.97 |
- RS Stock No.:
- 687-6415
- Mfr. Part No.:
- UTS6JC8E4S
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 600 V |
Mating Type | Bayonet |
Shell Size | 8 |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |