- RS Stock No.:
- 687-6395
- Mfr. Part No.:
- UTS6JC8E33S
- Manufacturer:
- Souriau Sunbank by Eaton
5 In stock for delivery within 4 working days
Added
Price Each
SGD38.47
(exc. GST)
SGD41.93
(inc. GST)
Units | Per unit |
1 + | SGD38.47 |
- RS Stock No.:
- 687-6395
- Mfr. Part No.:
- UTS6JC8E33S
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 7.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 600 V |
Mating Type | Bayonet |
Shell Size | 8 |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |