- RS Stock No.:
- 687-6389
- Mfr. Part No.:
- SC16ML11TK6
- Manufacturer:
- Souriau
3620 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.875
(exc. GST)
SGD0.954
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD0.875 | SGD8.75 |
50 - 240 | SGD0.856 | SGD8.56 |
250 - 490 | SGD0.83 | SGD8.30 |
500 - 990 | SGD0.805 | SGD8.05 |
1000 + | SGD0.781 | SGD7.81 |
*price indicative |
- RS Stock No.:
- 687-6389
- Mfr. Part No.:
- SC16ML11TK6
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Souriau Socket Contact
The Souriau SC series female socket contact has a contact size of 16 and wire size ranging between 16AWG and 18AWG. This contact is made of copper alloy and has tin plating. It can be used with the Trim Trio series connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Features and Benefits
Current rating is 13A
Cable mount
Contact resistance is 6mohm
Crimp termination
Cable mount
Contact resistance is 6mohm
Crimp termination
Souriau UTS
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | TRIM TRIO SC |
For Use With | Trim Trio Connectors |
Current Rating | 13A |
Contact Type | Signal |
Length | 19mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |
Mounting Type | Cable Mount |