- RS Stock No.:
- 687-6342
- Mfr. Part No.:
- UTS01823P
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD17.05
(exc. GST)
SGD18.58
(inc. GST)
Units | Per unit |
1 - 4 | SGD17.05 |
5 - 24 | SGD16.54 |
25 - 49 | SGD16.02 |
50 - 99 | SGD15.68 |
100 + | SGD15.33 |
- RS Stock No.:
- 687-6342
- Mfr. Part No.:
- UTS01823P
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
Product Details
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 9.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 500 V ac/dc |
Shell Size | 18 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |