- RS Stock No.:
- 687-6308
- Mfr. Part No.:
- UTS1JC124P
- Manufacturer:
- Souriau
13 In stock for delivery within 4 working days
Added
Price Each
SGD32.00
(exc. GST)
SGD34.88
(inc. GST)
Units | Per unit |
1 + | SGD32.00 |
- RS Stock No.:
- 687-6308
- Mfr. Part No.:
- UTS1JC124P
- Manufacturer:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete In-Line Receptacle
Typical applications for the UTS In-line receptacle: Renewable & Portable Energy, Factory Automation, & Control, Machine Tools/Special Machines, Robotics, Building Automation & Control, Instrumentation / Measurement, Off-Road, Lighting, Signalling, Stage Light & Sound, Civil marine etc.
O ring on the rear part of the receptacle
Easy use in tight space areas
Easy use in tight space areas
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTS |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |