- RS Stock No.:
- 687-6305
- Mfr. Part No.:
- UTS1JC1210P
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD24.44
(exc. GST)
SGD26.64
(inc. GST)
Units | Per unit |
1 - 4 | SGD24.44 |
5 - 24 | SGD23.70 |
25 - 49 | SGD22.99 |
50 - 99 | SGD22.49 |
100 + | SGD22.01 |
- RS Stock No.:
- 687-6305
- Mfr. Part No.:
- UTS1JC1210P
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete In-Line Receptacle
Typical applications for the UTS In-line receptacle: Renewable & Portable Energy, Factory Automation, & Control, Machine Tools/Special Machines, Robotics, Building Automation & Control, Instrumentation / Measurement, Off-Road, Lighting, Signalling, Stage Light & Sound, Civil marine etc.
O ring on the rear part of the receptacle
Easy use in tight space areas
Easy use in tight space areas
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | UTS |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |