Souriau, UTP 8 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet Coupling
- RS Stock No.:
- 687-6276
- Mfr. Part No.:
- UTP0128S
- Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 687-6276
- Mfr. Part No.:
- UTP0128S
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Product Details
Panel Mounted Connectors
The UTP series of full plastic industrial connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design, the range is available in a wide variety of insert arrangements and shell sizes.
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Contact Gender | Female |
Shell Size | 12 |
Mounting Type | Wall Mount |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |