Souriau, UTP 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet Coupling
- RS Stock No.:
- 687-6254
- Mfr. Part No.:
- UTP61412P
- Manufacturer:
- Souriau
232 In stock for delivery within 4 working days
Added
Price Each
SGD25.35
(exc. GST)
SGD27.63
(inc. GST)
Units | Per unit |
1 - 4 | SGD25.35 |
5 - 24 | SGD24.82 |
25 + | SGD24.08 |
- RS Stock No.:
- 687-6254
- Mfr. Part No.:
- UTP61412P
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Male |
Shell Size | 14 |
Mounting Type | Cable Mount |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | UTP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |