- RS Stock No.:
- 686-8127
- Mfr. Part No.:
- S0841390
- Manufacturer:
- Dymo
2 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
34 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD477.98
(exc. GST)
SGD521.00
(inc. GST)
Units | Per unit |
1 + | SGD477.98 |
- RS Stock No.:
- 686-8127
- Mfr. Part No.:
- S0841390
- Manufacturer:
- Dymo
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Rhino™ 5200 Hard Case Kit
Includes the RHINO™ 5200 hand-held label printer PLUS
Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper
Contents
Hard Carry Case, Rhino5200 printer, User manual on CD-rom, Quick reference guide, 19mm white flexible nylon tape, 12mm white vinyl tape,
Rechargeable lithium-ion battery pack, AC adapter
Rechargeable lithium-ion battery pack, AC adapter
Dymo Portable
Specifications
Attribute | Value |
---|---|
Model | Rhino 5200 |
Application | Office |
Maximum Label Width | 19mm |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type G - British 3-Pin |
Resolution | 180dpi |
Width | 375mm |
Height | 330mm |
Weight | 2.5kg |