- RS Stock No.:
- 686-8102
- Mfr. Part No.:
- S0838910
- Manufacturer:
- Dymo
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Was SGD660.92
You pay
SGD497.89
(exc. GST)
SGD542.70
(inc. GST)
Units | Per unit |
1 - 4 | SGD497.89 |
5 + | SGD485.44 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 686-8102
- Mfr. Part No.:
- S0838910
- Manufacturer:
- Dymo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LabelWriter 450 Twin Turbo
Increase your labeling and mailing efficiency with the DYMO® LabelWriter® 450 Twin Turbo label printer,The DYMO LabelWriter 450 Twin Turbo label printer holds two label rolls, so you can print address and shipping labels even faster. Label, mail, and file smarter with proprietary DYMO Label v.8. DYMO Label v.8 enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer.
Prints fast – up to 71 labels per minute*
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®
Quickly create a one-off label with the QuickPrint widget
UK 3 Pin Plug supplied
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®
Quickly create a one-off label with the QuickPrint widget
UK 3 Pin Plug supplied
Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later
Note
*4-line address label
UK 3 Pin Plug supplied
UK 3 Pin Plug supplied
Supplied with
USB connected; includes cords, cables, software, instructions and starter labels, 2-year limited warranty
Dymo Desktop
Specifications
Attribute | Value |
---|---|
Model | LabelWriter 450 Twin Turbo |
Application | Office |
Maximum Label Width | 56mm |
Handheld | No |
Lines of Printing | 4 |
Plug Type | Type G - British 3-Pin |
Resolution | 600 x 300dpi |
Connection Port | USB |
Height | 225mm |
Weight | 2.7kg |
Width | 149mm |