- RS Stock No.:
- 679-5085
- Mfr. Part No.:
- 09-50-3061
- Manufacturer:
- Molex
40 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
5530 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
SGD0.402
(exc. GST)
SGD0.438
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | SGD0.402 | SGD4.02 |
200 - 740 | SGD0.393 | SGD3.93 |
750 - 2990 | SGD0.384 | SGD3.84 |
3000 - 14990 | SGD0.375 | SGD3.75 |
15000 + | SGD0.308 | SGD3.08 |
*price indicative |
- RS Stock No.:
- 679-5085
- Mfr. Part No.:
- 09-50-3061
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Socket Housings, 2139 Series
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
Molex Female Connector Housing, 6 Way, 1 Row - 2139 Series - 09-50-3061
This connector receptacle from Molex provides excellent protection from dust and debris, helping to ensure your connections are uncontaminated and secure. It's an ideal option for making multipole wire-to-PCB (printed circuit board) connections and can be conveniently mounted directly onto your cable. This housing accommodates up to six terminals in a single compact row, with fully isolated terminals providing additional protection for the joins. The ribs have been polarised to avoid misalignment and mismating, to ensure your connection is strong and secure.
Features & Benefits
• Compatible with KK 2478 and 2578 series terminals from Molex
• Straight body orientation and industry-standard 3.96mm pitch makes for an easy mating
• Flame-retardant housing for improved fire safety
• Made from low-halogen materials, so there's less likelihood of toxic fumes being released in the event of fire
• Straight body orientation and industry-standard 3.96mm pitch makes for an easy mating
• Flame-retardant housing for improved fire safety
• Made from low-halogen materials, so there's less likelihood of toxic fumes being released in the event of fire
Applications
• Data processing
• Industrial automation
• Automotive manufacturing
• Marine operations
• Industrial automation
• Automotive manufacturing
• Marine operations
Will this housing protect connections from shock or vibrations?
Yes, because each receptacle includes a friction lock that secures the connector into position, preventing vibrations, shock or other disruptions from interfering with the connection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 23.67mm |
Width | 6.4mm |
Housing Material | Nylon |