- RS Stock No.:
- 679-5079
- Mfr. Part No.:
- 09-50-3031
- Manufacturer:
- Molex
230 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
11750 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
SGD0.20
(exc. GST)
SGD0.22
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | SGD0.20 | SGD2.00 |
200 - 740 | SGD0.196 | SGD1.96 |
750 - 2990 | SGD0.192 | SGD1.92 |
3000 - 14990 | SGD0.188 | SGD1.88 |
15000 + | SGD0.155 | SGD1.55 |
*price indicative |
- RS Stock No.:
- 679-5079
- Mfr. Part No.:
- 09-50-3031
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Socket Housings, 2139 Series
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
Molex Female Connector Housing, 3 Way, 1 Row - 2139 Series - 09-50-3031
Protect your terminal connectors with this receptacle from Molex to ensure dust and debris don't affect your connections. It's an ideal option for making multipole wire-to-PCB (printed circuit board) joins and features a lightweight yet tough nylon shell that mounts directly onto your cable. The industry-standard 3.96mm pitch provides an easy fit for your compatible connector. A friction lock then secures the connector into position, preventing vibrations or other disruptions from dislodging the connection.
Features & Benefits
• Compatible with KK 2478 and 2578 series terminals from Molex
• Straight body orientation enables easy handling and straightforward mating
• Depth of 15.55mm for fully isolated terminals lets you make snug, secure fits
• Flame-retardant housing for improved safety
• Low halogen materials reduces the risk of it releasing toxic fumes in the event of fire
• Straight body orientation enables easy handling and straightforward mating
• Depth of 15.55mm for fully isolated terminals lets you make snug, secure fits
• Flame-retardant housing for improved safety
• Low halogen materials reduces the risk of it releasing toxic fumes in the event of fire
Applications
• Hydroelectric systems
• Boating and marine operations
• Telecommunications
• Data processing
• Boating and marine operations
• Telecommunications
• Data processing
How can I ensure my connection isn't accidentally mismated?
This receptacle includes polarised ribs that prevent your connections from misalignment and mismating. This helps ensure your connection is strong and secure, for safe operation of your equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 11.79mm |
Width | 6.4mm |
Housing Material | Nylon |