- RS Stock No.:
- 679-4714
- Mfr. Part No.:
- 08-52-0072
- Manufacturer:
- Molex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
SGD0.125
(exc. GST)
SGD0.136
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | SGD0.125 | SGD12.50 |
1000 - 2900 | SGD0.121 | SGD12.10 |
3000 + | SGD0.117 | SGD11.70 |
*price indicative |
- RS Stock No.:
- 679-4714
- Mfr. Part No.:
- 08-52-0072
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex KK Series Crimp Receptacle Terminals - 2478 and 2578 Series
2478 and 2578 series crimp receptacle terminals with a dual cantilever design for use in the KK 396 and KK508 series crimp connector housings. These KK series crimp terminals have a square post contact area that interfaces with the mating male pin header by using a spring-like contact. Wire size ranges of 26 AWG to 22 AWG (series 2578) and 24 AWG to 18 AWG (series 2478) are available with a range of contact platings
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 396 Connector Housing |
Series | KK 396 |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |
Series Number | 2478 |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |