- RS Stock No.:
- 670-2291
- Mfr. Part No.:
- 90119-0121
- Manufacturer:
- Molex
1200 In stock for delivery within 4 working days
Price Each (In a Pack of 100)
SGD0.226
(exc. GST)
SGD0.246
(inc. GST)
Units | Per unit | Per Pack* |
100 + | SGD0.226 | SGD22.60 |
*price indicative |
- RS Stock No.:
- 670-2291
- Mfr. Part No.:
- 90119-0121
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex C-Grid III Crimp Terminals - 90119 Series
C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.
Features:
• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm
Application:
• Consumer Electronics
• Commercial Vehicles
• Commercial Vehicles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid III Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | C-Grid III Connector Housing |
Series | C-Grid III |
Minimum Wire Size mm² | 0.08mm² |
Maximum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 28AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 26AWG |
Series Number | 90119 |