- RS Stock No.:
- 669-6304
- Mfr. Part No.:
- MCP4822-E/SN
- Manufacturer:
- Microchip
- RS Stock No.:
- 669-6304
- Mfr. Part No.:
- MCP4822-E/SN
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±2%FSR |
Integral Nonlinearity Error | ±12LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 4.9 x 3.9 x 1.42mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |