- RS Stock No.:
- 667-1295
- Mfr. Part No.:
- WJ200UM-01-20
- Manufacturer:
- Igus
102 In stock for delivery within 4 working days
Added
Price Each
SGD33.71
(exc. GST)
SGD36.74
(inc. GST)
Units | Per unit |
1 - 5 | SGD33.71 |
6 - 11 | SGD32.99 |
12 + | SGD31.99 |
- RS Stock No.:
- 667-1295
- Mfr. Part No.:
- WJ200UM-01-20
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J
Hardened and anodised aluminium rails
Pressure die cast zinc blocks
Runs up to 15 m/s
Corrosion free/chemical resistant
Specifications
Attribute | Value |
---|---|
Manufacturer Series | W |
For Rail Width | 82mm |
Carriage Length | 45mm |
Carriage Width | 42.5mm |
Static Load Rating | 3200N |