TRACOPOWER TCL-DC Switched Mode DIN Rail Power Supply, 18 → 75V dc dc Input, 24V dc dc Output, 1A Output, 24W
- RS Stock No.:
- 667-0888
- Mfr. Part No.:
- TCL 024-124 DC
- Manufacturer:
- TRACOPOWER
88 In stock for delivery within 4 working days
Added
Price Each
SGD130.71
(exc. GST)
SGD142.47
(inc. GST)
Units | Per unit |
1 - 4 | SGD130.71 |
5 + | SGD107.57 |
- RS Stock No.:
- 667-0888
- Mfr. Part No.:
- TCL 024-124 DC
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Plastic Housing, 1.5kV Isolation Voltage - TCL Series - TCL 024-124 DC
To get the right energy moving from A to B, choose this DIN rail power supply unit from Traco Power. It takes an input range from 18 to 75V DC and outputs a glitch-free 24V DC. The unit's plastic housing does double duty by providing impact resistance for use in harsh settings and insulation to protect you from electric shocks. This device weighs in at just 140g, so it's easy to handle during installation and won't strain your rail.
Features & Benefits
• Comes with a mounting bracket to give the option of assembly on a wall or chassis
• Screw termination method is simple and doesn't need complex tools, saving time and hassle
• Stops burning in 10 seconds or less in the event of a fire, making it useful in sensitive work areas
• Power rating of 24W means it's the right choice for medium-duty applications
• 1.5kV isolation voltage barrier between the supply and the output ensures you're not caught unawares by sudden power spikes
• Screw termination method is simple and doesn't need complex tools, saving time and hassle
• Stops burning in 10 seconds or less in the event of a fire, making it useful in sensitive work areas
• Power rating of 24W means it's the right choice for medium-duty applications
• 1.5kV isolation voltage barrier between the supply and the output ensures you're not caught unawares by sudden power spikes
Applications
• Machine building
• Manufacturing industry
• Marine engineering
• Manufacturing industry
• Marine engineering
What's the purpose of the internal fuse in this power supply unit?
The fuse provides reverse-polarity protection by stepping in to prevent damage caused by a wrong connection.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 18 → 75V dc |
Power Rating | 24W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 27mm |
Depth | 100mm |
Series | TCL-DC |
Standards Met | CE |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
MTBF | 2500000h |
Load Regulation | ±0.5% |
Output Voltage Adjustment Range | 24 → 28V |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Efficiency | 86% |