TRACOPOWER TCL-DC Switch Mode DIN Rail Power Supply, 18 → 75V dc dc Input, 12V dc dc Output, 2A Output, 24W
- RS Stock No.:
- 667-0885
- Mfr. Part No.:
- TCL 024-112 DC
- Manufacturer:
- TRACOPOWER
69 In stock for delivery within 4 working days
Added
Price Each
SGD131.24
(exc. GST)
SGD143.05
(inc. GST)
Units | Per unit |
1 + | SGD131.24 |
- RS Stock No.:
- 667-0885
- Mfr. Part No.:
- TCL 024-112 DC
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 86% Efficiency, 1.5kV DC Isolation Voltage - TCL Series - TCL 024-112 DC
Keep your devices ticking over happily with this DIN rail power supply from Traco Power. It takes input signals ranging between 18 and 75V DC and stabilises them to deliver a balanced 12V DC output. The unit is 86% efficient, so it makes the most of the supply with minimal energy losses to heat. This means you don't need a heat sink or fan to keep it cool. Compact dimensions of 75 (L) x 27 (W) x 100mm (D) make it a good fit for setups where space is on the tight side.
Features & Benefits
• Wide operating temperature range between -25°C and +70°C
• Mean time between failures of more than 2.5 million hours shows that it offers long-lasting performance
• Light weight of 140g puts minimal pressure on your DIN rail
• Internal fuse provides reverse polarity protection for enhanced electrical safety
• Mean time between failures of more than 2.5 million hours shows that it offers long-lasting performance
• Light weight of 140g puts minimal pressure on your DIN rail
• Internal fuse provides reverse polarity protection for enhanced electrical safety
Applications
• Machine building
• Robotics and automated systems
• Warehouses
• Robotics and automated systems
• Warehouses
How do I monitor this power supply unit?
This unit comes with two LED indicators that show output adjustment and the presence of DC voltage, so it's easy to keep an eye on it.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 12V dc |
Output Current | 2A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 18 → 75V dc |
Power Rating | 24W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 27mm |
Depth | 100mm |
Series | TCL-DC |
Load Regulation | ±0.5% |
Output Voltage Adjustment Range | 12 → 15V |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Standards Met | CE |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 86% |
MTBF | 2500000h |