TRACOPOWER TBL Switch Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 6.25A Output, 150W
- RS Stock No.:
- 667-0879
- Mfr. Part No.:
- TBL 150-124
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 667-0879
- Mfr. Part No.:
- TBL 150-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 10ms Hold-Up Time, 100mV pk-pk Ripple and Noise - TBL Series - TBL 150-124
Searching for a powerhouse that can bring all your machines to life at once? Add this DIN rail power supply from Traco Power to your setup. Its 24V DC output is ideal for booting up smaller devices like lights or fans. With its high 150W power rating, the unit can turn on large networks, such as commercial HVAC systems, in a flash. The bi-colour LED makes it a walk in the park to check in on the status of your PSU.
Features & Benefits
• Narrow case dimensions of 59.5 (W) x 175 (L) x 89.5 (H) for a neat fit on busy rails
• Works at full load in -25°C to +60°C operating temperatures to suit demanding environments
• Compatible with most setups thanks to its universal input range between 85 and 264V AC
• Snap-on mounting makes DIN-rail installation a cinch
• Works at full load in -25°C to +60°C operating temperatures to suit demanding environments
• Compatible with most setups thanks to its universal input range between 85 and 264V AC
• Snap-on mounting makes DIN-rail installation a cinch
Applications
• Building automation
• Logistics hubs
• Trade shows
• Libraries
• Logistics hubs
• Trade shows
• Libraries
Can I wall-mount this power supply?
Yes, you can. It's a doddle to install this unit on a support surface of your choice using the included wall mounting bracket.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 6.25A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 150W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89.5mm |
Width | 59.5mm |
Depth | 59.5mm |
Series | TBL |
Standards Met | EN 60950-1 |
Maximum Temperature | +70°C |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | ±1% |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 1300000h |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 87% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |