TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 9 → 18V dc dc Input, 24V dc dc Output, 1A Output, 24W
- RS Stock No.:
- 667-0872
- Mfr. Part No.:
- TCL 012-124 DC
- Manufacturer:
- TRACOPOWER
52 In stock for delivery within 4 working days
Added
Price Each
SGD126.64
(exc. GST)
SGD138.04
(inc. GST)
Units | Per unit |
1 + | SGD126.64 |
- RS Stock No.:
- 667-0872
- Mfr. Part No.:
- TCL 012-124 DC
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Output, 50mV Pk-Pk Ripple And Noise - TCL Series - TCL 012-124 DC
Want a PSU that's a breeze to install? Add this DIN rail power supply from Traco Power to your setup. It's snappy and straightforward to mount, as it simply clips onto a compatible DIN rail and has screw terminals for speedy connection with just a screwdriver. The unit supports single-phase electrical systems and delivers a consistent output of 24V DC. You can rest assured your equipment is protected from hazardous overvoltages, thanks to inbuilt isolation of 1500V DC.
Features & Benefits
• 86% efficiency means waste is minimal and the supply runs cool
• Compact dimensions of 75 (H) x 27 (W) x 100mm (D) to maximise space in your setup
• Performs reliably in temperatures between -25°C and +70°C to suit harsh environments
• Compact dimensions of 75 (H) x 27 (W) x 100mm (D) to maximise space in your setup
• Performs reliably in temperatures between -25°C and +70°C to suit harsh environments
Applications
• Industrial automation
• Remote monitoring systems
• Medical equipment
• Energy installations
• Remote monitoring systems
• Medical equipment
• Energy installations
How reliable is this device?
This DIN rail power supply has a mean time between failures of more than 2.5 million hours, so it's a dependable option for long-term performance.
What type of housing does this unit have?
It's encased in plastic housing to keep contaminants out and to protect the device from impacts.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 9 → 18V dc |
Power Rating | 24W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 27mm |
Depth | 100mm |
Series | TCL |
Special Features | Overvoltage and Short Circuit Protection |
Efficiency | 86% |
Ripple And Noise | 50mV Pk-Pk |
MTBF | 2500000h |
Output Voltage Adjustment Range | 24 → 28V |
Load Regulation | ±0.5% |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Standards Met | IEC60950 |
Maximum Temperature | +70°C |