TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 12V dc dc Output, 10A Output, 120W
- RS Stock No.:
- 667-0860
- Mfr. Part No.:
- TBL 150-112
- Manufacturer:
- TRACOPOWER
7 In stock for delivery within 4 working days
Added
Price Each
SGD233.41
(exc. GST)
SGD254.42
(inc. GST)
Units | Per unit |
1 + | SGD233.41 |
- RS Stock No.:
- 667-0860
- Mfr. Part No.:
- TBL 150-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 84% Efficiency, ±1% Load Regulation - TBL Series - TBL 150-112
Boot up your system in a snap with this 120W DIN rail power supply from Traco Power. It's a heavy-duty option that brings large-scale equipment like industrial lighting, HVAC equipment and security systems to life. You can adjust the output between 12 and 16V DC to suit the needs of your setup. An 84% efficiency rating means minimal energy is wasted as heat, making this an energy-saving option. There's no need to worry about faults, as this unit stops short-circuits and overloads in their tracks to keep your network up and running.
Features & Benefits
• Operates safely at full load in demanding temperatures from -25°C to +70°C
• IP20-rated, so you can be sure it's safe to handle
• Red/green indicator lets you quickly check your equipment's status
• Screw terminal connection speeds up wiring
• IP20-rated, so you can be sure it's safe to handle
• Red/green indicator lets you quickly check your equipment's status
• Screw terminal connection speeds up wiring
Applications
• Factory automation
• Heavy engineering facilities
• Printing and binding works
• Heavy engineering facilities
• Printing and binding works
Does this power supply fit in standard wall-mounted control panels?
Yes. The unit fits like a glove in standard wall-mounted control panels commonly found in building automation settings, thanks to its module depth of just 55mm.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89.5mm |
Width | 59.5mm |
Depth | 59.5mm |
Series | TBL |
Standards Met | CE |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Special Features | 3-Years Warranty |
Load Regulation | ±1% |
Output Voltage Adjustment Range | 12 → 16V |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 84% |
Minimum Temperature | -25°C |