TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
- RS Stock No.:
- 667-0857
- Mfr. Part No.:
- TBL 030-124
- Manufacturer:
- TRACOPOWER
58 In stock for delivery within 4 working days
Added
Price Each
SGD112.22
(exc. GST)
SGD122.32
(inc. GST)
Units | Per unit |
1 - 4 | SGD112.22 |
5 + | SGD92.35 |
- RS Stock No.:
- 667-0857
- Mfr. Part No.:
- TBL 030-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Phase, 83% Conversion Efficiency - TBL Series - TBL 030-124
Get your system the juice it needs with this DIN rail power supply from Traco Power. By providing power up to 30W, it handles plenty of automated components at once to keep processes flowing smoothly. As its output voltage adjusts between 24 and 28V DC, it's easy to dial up or down the product's power to match its system. Snapping the unit onto a rail makes for a quick installation without the hassle of tools. Thanks to its built-in overload and short-circuit protection, the device shuts down as soon as it detects faults to cut the risk of damage.
Features & Benefits
• Secure screw terminals grip conductors to stop disruption from movement
• Compact dimensions of 59.5 (L) x 52.5 (W) x 89.5mm (D), letting it slip into busy cabinets
• Conversion efficiency of around 83%, so it's a safe bet for energy-efficient power switching
• Wide input voltage range between 85 and 264V AC to fit in with many standard supplies
• Compact dimensions of 59.5 (L) x 52.5 (W) x 89.5mm (D), letting it slip into busy cabinets
• Conversion efficiency of around 83%, so it's a safe bet for energy-efficient power switching
• Wide input voltage range between 85 and 264V AC to fit in with many standard supplies
Applications
• Food production
• Manufacturing industry
• Packing plants
• Manufacturing industry
• Packing plants
How do I know if I've connected this power supply properly?
The product's front plate has a handy LED indicator, clearly showing its power and connection status at a glance.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.25A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89.5mm |
Width | 52.5mm |
Depth | 59.5mm |
Series | TBL |
Standards Met | EN 60950-1 |
Maximum Temperature | +60°C |
MTBF | > 1.3Mh |
Load Regulation | ±1% |
Output Voltage Adjustment Range | 24 → 28V |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 83% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |