TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 667-0854
- Mfr. Part No.:
- TBL 060-124
- Manufacturer:
- TRACOPOWER
239 In stock for delivery within 4 working days
Added
Price Each
SGD126.45
(exc. GST)
SGD137.83
(inc. GST)
Units | Per unit |
1 + | SGD126.45 |
- RS Stock No.:
- 667-0854
- Mfr. Part No.:
- TBL 060-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 60W Power Rating, 85% Efficiency - TBL Series - TBL 060-124
Bridge the gap between electrical inputs and outputs with this DIN rail power supply from Traco Power. It balances incoming feeds between 85 and 264V AC and gives you a 24V DC supply to keep your system running smoothly. Thanks to a power rating of 60W, the unit has the oomph to keep up with the demands of industrial applications. At only 59.5 (L) x 70 (W) x 89.5mm (D), this is an easy fit in confined spaces. Plus, it only weighs 230g, so it doesn't put unnecessary strain on your setup.
Features & Benefits
• Handles a wide operating temperature range between -25°C and +60°C
• UL 94-V0-rated housing is self-extinguishing to boost safety in the event of a fire
• High EMC immunity assures you electrostatic discharges won't affect the unit's performance
• LED status indicator for convenient troubleshooting
• UL 94-V0-rated housing is self-extinguishing to boost safety in the event of a fire
• High EMC immunity assures you electrostatic discharges won't affect the unit's performance
• LED status indicator for convenient troubleshooting
Applications
• Lighting controls
• Automated factory lines
• Medical imaging equipment
• Security installations
• Automated factory lines
• Medical imaging equipment
• Security installations
What wire sizes does this DIN rail power supply take?
For versatility, this unit accommodates 0.5 to 2.5mm² wires. It has screw terminals that grip conductors securely to help prevent accidental disconnection, even under vibration.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 59.5mm |
Width | 70mm |
Depth | 89.5mm |
Series | TBL |
Minimum Temperature | -25°C |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | ±1% |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
MTBF | 2100000h |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Ripple And Noise | 100mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Efficiency | 85% |