TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 2.4A Output, 12W
- RS Stock No.:
- 667-0832
- Mfr. Part No.:
- TBL 015-105
- Manufacturer:
- TRACOPOWER
109 In stock for delivery within 4 working days
Added
Price Each
SGD90.76
(exc. GST)
SGD98.93
(inc. GST)
Units | Per unit |
1 + | SGD90.76 |
- RS Stock No.:
- 667-0832
- Mfr. Part No.:
- TBL 015-105
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Output, Plastic Housing - TBL Series - TBL 015-105
Wondering how to get the right voltage for your automated kit? Wire up this DIN rail power supply from Traco Power. It's designed to take inputs of 85 to 264V AC and provide a stable 5V DC and 2400mA output. This lets you safely energise sensitive components with these input specifications. Thanks to a broad operating temperature range between -25°C and +60°C, even challenging settings are no problem for this hardy piece of kit.
Features & Benefits
• Highly reliable, with a mean time between failures greater than 1.5 million hours at +25°C
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
• Snaps onto a DIN rail with a self-locking spring mechanism to ensure speedy and secure setup
• Dimensions of 59.5 (L) x 26.3 (W) x 89.5mm (D) slot neatly into densely packed arrangements
• IP20 rating indicates it's touch-proof and protected against objects larger than 12mm
• Snaps onto a DIN rail with a self-locking spring mechanism to ensure speedy and secure setup
• Dimensions of 59.5 (L) x 26.3 (W) x 89.5mm (D) slot neatly into densely packed arrangements
Applications
• Building automation
• Wall-mounted control panels
• Factory equipment
• Wall-mounted control panels
• Factory equipment
How efficient is this power supply?
You can be sure this product is an energy saver, thanks to its high efficiency rating of 73%.
What's the maximum humidity that this product can withstand?
This power supply withstands high levels of non-condensing water vapour, with a maximum operating humidity of 95% RH.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 2.4A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 12W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89.5mm |
Width | 26.3mm |
Depth | 59.5mm |
Series | TBL |
Standards Met | CE, cRUus, cULus |
Maximum Temperature | +70°C |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 73% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1% |
Output Voltage Adjustment Range | 5 → 5.2V |