TRACOPOWER Switching Regulator, Through Hole, 12V dc Output Voltage, 15 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 666-4385
- Mfr. Part No.:
- TSR 1-24120
- Manufacturer:
- TRACOPOWER
1 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
562 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD8.53
(exc. GST)
SGD9.30
(inc. GST)
Units | Per unit |
1 - 2 | SGD8.53 |
3 - 4 | SGD8.35 |
5 + | SGD8.18 |
- RS Stock No.:
- 666-4385
- Mfr. Part No.:
- TSR 1-24120
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, SIP3 Package, 12W Power Rating - TSR 1 Series - TSR 1-24120
Bring your power supply in line with your hardware using this switching regulator from Traco Power. It switches input voltages down to a steady 12V DC supply, ironing out the differences between an electrical source and its machine. As it switches up to 95% of its input load, the product makes for a handy energy-efficient power conversion system. A response time of 250μs means the unit tackles sudden input changes in a jiffy. Don't worry about losing power to electrical faults, as the device's integrated short-circuit protection lets it automatically reboot after an issue to skip past excess downtime.
Features & Benefits
Wide input voltage range between 15 and 36V DC, so it works with many power supplies
Simple through-hole mounting for a quick and secure connection to a PCB
Operates in temperatures between -40°C and +85°C, standing up to harsh industrial settings
Low ripple voltage of 75mV to minimise disruption from electrical noise
Simple through-hole mounting for a quick and secure connection to a PCB
Operates in temperatures between -40°C and +85°C, standing up to harsh industrial settings
Low ripple voltage of 75mV to minimise disruption from electrical noise
Applications
Warehouses
Construction industry
Renewable energy installations
Construction industry
Renewable energy installations
How do I identify the pins on this regulator?
This component's front side has a dot mark above its first pin, making it easy to identify its connections using the pinout diagram.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1A |
Input Voltage | 15 → 36V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Power Rating | 12W |
Efficiency | 95 → 91% |
Ripple And Noise | 75mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSR 1 |
Line Regulation | ±0.2% |
Application | Industrial, Residential |
Weight | 1.9g |
Depth | 10.2mm |
MTBF | 5350000h |
Load Regulation | ±0.4% |
Maximum Input Current | 1A |
Switching Frequency Range | 400 → 600kHz |
Standards Met | CE |
Width | 7.5mm |
Length | 11.7mm |