TRACOPOWER Switching Regulator, Through Hole, 6.5V dc Output Voltage, 9 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 666-4372
- Mfr. Part No.:
- TSR 1-2465
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 666-4372
- Mfr. Part No.:
- TSR 1-2465
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, SIP3 Format, ±0.2% Line Regulation - TSR 1 Series - TSR 1-2465
Need a fuss-free way to alter direct current in your setup? Choose this switching regulator from Traco Power for the job. It's a versatile choice that accepts an input voltage range between 9 and 36V DC and transforms it into a consistent 6.5V DC to power your equipment. Low ripple and noise of 50mVp-p ensures stable performance, preventing interference from getting the better of your system. As the unit's compatible with through-hole mounting, you can count on a vibration-resistant connection and mechanical stability on your PCB.
Features & Benefits
High mean time between failures of 25,710,000 hours indicates dependable long-term performance
Compact dimensions of 11.7 (L) x 7.55 (W) x 10.1mm (D), so takes up minimal board space
93% efficiency means low heat generation and a cool-running setup
Compact dimensions of 11.7 (L) x 7.55 (W) x 10.1mm (D), so takes up minimal board space
93% efficiency means low heat generation and a cool-running setup
Applications
Industrial automation
R&D labs
Medical equipment
R&D labs
Medical equipment
How much does the regulator weigh?
The unit weighs in at just 1.9g, so it doesn't add excess load to your setup.
Does this component perform reliably in harsh industrial conditions?
Yes. This device performs without a hiccup in temperatures between -40°C and +85°C, so it's suitable for demanding installations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 6.5V dc |
Output Current | 1A |
Input Voltage | 9 → 36V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Power Rating | 6.5W |
Efficiency | 93% |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSR 1 |
Line Regulation | ±0.2% |
Width | 7.5mm |
MTBF | 25710kh |
Maximum Input Current | 1A |
Special Features | 3-Years Warranty |
Load Regulation | ±0.4% |
Depth | 10.1mm |
Application | Battery Powered System |
Protection Features | Short Circuit Protection |
Weight | 1.9g |
Switching Frequency Range | 400 → 600kHz |
Power Signal Conversion Type | DC-DC |
Length | 11.7mm |