TRACOPOWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.6 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 666-4363
- Mfr. Part No.:
- TSR 1-2418
- Manufacturer:
- TRACOPOWER
9 In stock for delivery within 4 working days
Added
Price Each
SGD12.71
(exc. GST)
SGD13.85
(inc. GST)
Units | Per unit |
1 - 2 | SGD12.71 |
3 - 4 | SGD12.32 |
5 + | SGD11.93 |
- RS Stock No.:
- 666-4363
- Mfr. Part No.:
- TSR 1-2418
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Step-Down Switching Regulator TSR 1 Series
The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features & Benefits
Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
Specifications
Attribute | Value |
---|---|
Output Voltage | 1.8V dc |
Output Current | 1A |
Input Voltage | 4.6 → 36V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Power Rating | 1.8W |
Efficiency | 81 → 68% |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | TSR 1 |
Line Regulation | ±0.2% |
Depth | 10.2mm |
Width | 7.6mm |
Length | 11.7mm |
Load Regulation | ±0.4% |
MTBF | 5350000h |
Weight | 1.9g |