TRACOPOWER TEN 30 DC-DC Converter, 15V dc/ 2A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 666-4322
- Mfr. Part No.:
- TEN 30-2413
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD98.16
(exc. GST)
SGD106.99
(inc. GST)
Units | Per unit |
1 - 2 | SGD98.16 |
3 - 4 | SGD95.21 |
5 + | SGD92.26 |
- RS Stock No.:
- 666-4322
- Mfr. Part No.:
- TEN 30-2413
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 25.4mm |
Series | TEN 30 |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |