TRACOPOWER TEN 30 DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 666-4310
- Mfr. Part No.:
- TEN 30-2411
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD92.53
(exc. GST)
SGD100.86
(inc. GST)
Units | Per unit |
1 - 2 | SGD92.53 |
3 - 4 | SGD89.74 |
5 + | SGD87.05 |
- RS Stock No.:
- 666-4310
- Mfr. Part No.:
- TEN 30-2411
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 2" x 1" Footprint, 90% Conversion Efficiency - TEN 30 Series - TEN 30-2411
Adapt your power supply to suit your board-mounted setup with this DC-DC converter from Traco Power. It steps inputs between 18 and 36V DC down to 5V DC loads, so it works with many commonly used power sources. Thanks to the metal housing, interference is blocked from all directions to keep outputs smooth and steady. You won't be left waiting for action, as the device has a speedy 30ms start-up time. A remote on/off feature means the converter switches based on control signals, so you get hassle-free machine management.
Features & Benefits
• Short-circuit protection reduces the risk of damage from power faults
• Converts 90% of loads to minimise electrical consumption and deliver efficient switching
• Compact footprint of just 2" x 1" means it slots onto busy boards
• Through-hole mounting for quick and secure installation
• Labelled top plate clearly identifies connections for easy wiring
• Converts 90% of loads to minimise electrical consumption and deliver efficient switching
• Compact footprint of just 2" x 1" means it slots onto busy boards
• Through-hole mounting for quick and secure installation
• Labelled top plate clearly identifies connections for easy wiring
Applications
• Construction equipment
• Material handling
• Paper production
• Material handling
• Paper production
Can I adjust the output voltage on this unit?
Yes, you can tweak the output by ±10% to make sure you're getting exactly what your system needs.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ± 10% |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Width | 50.8mm |
Length | 25.4mm |
Depth | 10.2mm |
Series | TEN 30 |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Standards Met | IEC/EN 62368-1 |
Efficiency | 90% |
Minimum Temperature | -40°C |